18B-08 Spectrum Control

18B-08

New Product
Attenuators - Interconnects ATTEN 8DB SMA-M/F

Manufacturer:

Mfr Part:
18B-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Maximum Attenuation8 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Tolerance0.5 dB
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series18B
Maximum Frequency18 GHz
Minimum Frequency0 Hz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?