Reference Only

19-09-1042

Pin & Socket Connectors 2.36mm Diameter, .093" Pin and Socket Recept. Housing w/ Positive Latch, 4 Pos., w/out Mtg Ears.

Manufacturer:

Mfr Part:
19-09-1042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions4 Position
Number of Rows1 Row
Pitch6.3 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Current Rating9 A
Series1991
PackagingBulk
TradenameStandard .093 in
Contact TypePin, Socket
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases19091042 1991-4R1 0019091042

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
7.700 available now at tti.com