
19002-0003
Terminals FREC-DSC 22-18 NYL RED 250X032
Datasheet
19002-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19002 | |
| Tradename | Avikrimp | |
| Contact Gender | Female | |
| Insulation Material | Nylon | |
| Length | 22.6 mm | |
| Material | Brass | |
| Maximum Bundle Diameter | 3.05 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.7 mm | |
| Part # Aliases | 0190020003 190020003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?