Reference Only
19012-0002
Obsolete
Terminals AA-8301T
Datasheet
19012-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnects | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 22 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19012 | |
| Tradename | Avikrimp | |
| Packaging | Reel | |
| Insulation Material | Nylon (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | AA-8301T 0190120002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?