Reference Only

19018-0044

Terminals VibraKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm ) Wire, Box, Tab 4.75 x 0.51mm, Carton.

Manufacturer:

Mfr Part:
19018-0044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.5 mm
Wire Gauge Max26 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19018
TradenameVibraKrimp
PackagingBulk
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge26 AWG
Part # Aliases190180044 M-4172 0190180044

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,07 €560,00 €
Need more?
Contact Us