Reference Only
19027-0187
Punches & Dies ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press.
Datasheet
19027-0187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| For Use With | ETC Series, used with Molex 19288-0146, 19288-0147, 19288-0148, 19288-0149 | |
| Description/Function | Dies, crimp | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270187 ATP-P-475 0190270187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 560,41 € | 560,41 € | |
| 544,87 € | 2.724,35 € | |
| 532,78 € | 5.327,80 € |
Need more?