Reference Only
1903111-4
New Product
Terminals DYNAMIC D1000 TAB CONT AU 0.2um S REEL.
Datasheet
1903111-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 28 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Reel | |
| Current Rating | 5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 30 AWG to 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24.000 / Multiples: 24.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,17 € | 4.080,00 € |
Need more?