Reference Only
19033-0037
Terminals A-169 BULK .156 MALK KE BULLET PLUG KRIMP.
Datasheet
19033-0037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Snap Plug | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19033 | |
| Tradename | Krimptite | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0190330037 190330037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,134 € | 670,00 € | |
| 0,133 € | 1.330,00 € |
Need more?