Reference Only

1904257

Fixed Terminal Blocks MKDS 5/3-9.5 BLUE.

Manufacturer:

Mfr Part:
1904257

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch9.52 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating1 kV
Wire Gauge Min28 AWG
Wire Gauge Max10 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlue
SeriesMKDS
Height21.5 mm
Length19.05 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesMKDS_5/_3-9,5_BU MKDS5395BU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
1,66 €83,00 €
Need more?
Contact Us