Reference Only
19047-2230
Punches & Dies Crimp Dies for 8 AWG Perma-Seal Butt Splice on Mylar Tape, use w/ Tape Crimp Module and TM-4000 Crimp Press.
Datasheet
19047-2230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Description/Function | Tooling kit | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Series | 207123 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 675,13 € | 675,13 € | |
| 652,06 € | 3.260,30 € | |
| 639,11 € | 6.391,10 € |
Need more?