Reference Only

1904859

Fixed Terminal Blocks MKDS 3/2-AB-GY 3.5 MM.

Manufacturer:

Mfr Part:
1904859

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.5 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating400 V
Mounting StylePCB Mount
ColorGray
SeriesMKDS
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesMKDS_3/_2_ABGY_PIN_3,5 MKDS32ABGYPIN35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
1,20 €60,00 €
Need more?
Contact Us