Reference Only
19067-0115
Terminals RING NYLAKRIMP FUNNEL ENTRY.
Datasheet
19067-0115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 19.05 mm | |
| Wire Gauge Max | 2/0 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Insulation Material | Nylon | |
| Length | 85.47 mm | |
| Material | Copper | |
| Maximum Bundle Diameter | 50 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2/0 AWG | |
| Part # Aliases | 0190670115 190670115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,91 € | 1.564,00 € | |
| 3,68 € | 2.208,00 € | |
| 3,22 € | 3.220,00 € | |
| 3,06 € | 7.956,00 € |
Need more?