Reference Only
19078-0160
Other Tools Electric Hydraulic Pump.
Datasheet
19078-0160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Pumps | |
| Type | Hydraulic | |
| For Use With | Molex 19286-0041, 19286-0042, 19078-0197, 19078-0196, 19078-0790, 19078-0789, 19078-0136,19078-0129 | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0190780160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8462290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.465,60 € | 5.465,60 € |
Need more?