Reference Only
19082-0001
Terminals Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Plated, T/R.
Datasheet
19082-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 2 AWG | |
| Contact Plating | Tin | |
| Series | 19082 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2 AWG | |
| Part # Aliases | 190820001 BCL-214-PLT 0190820001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,05 € | 1.050,00 € | |
| 0,98 € | 2.940,00 € | |
| 0,94 € | 4.700,00 € |
Need more?