
1909720000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1909720000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Standard Plastic Straight Cable Gland | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M32 | |
| Cable Diameter | 25 mm | |
| Length | 56 mm | |
| Mounting Style | Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 53,40 € | |
| 2,53 € | 253,00 € | |
| 2,41 € | 626,60 € | |
| 2,30 € | 1.150,00 € | |
| 2,19 € | 2.190,00 € | |
| 2,14 € | 5.350,00 € |
Need more?