
1909780000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1909780000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Standard Plastic Straight Cable Gland | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | PG11 | |
| Cable Diameter | 10 mm | |
| Length | 37 mm | |
| Mounting Style | Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 43,50 € | |
| 0,86 € | 86,00 € | |
| 0,80 € | 200,00 € | |
| 0,76 € | 380,00 € | |
| 0,719 € | 719,00 € | |
| 0,683 € | 1.707,50 € |
Need more?