Reference Only
1910100000
Mounting Hardware
Datasheet
1910100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Tracks & Accessories | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 140 mm | |
| Mounting Style | Screw | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 7216619000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?