Reference Only
1921720000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1921720000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | HDC Halved Straight Cable Gland | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M20 | |
| Cable Diameter | 13 mm | |
| Mounting Style | Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 101,00 € | |
| 1,92 € | 480,00 € | |
| 1,82 € | 910,00 € | |
| 1,74 € | 1.740,00 € | |
| 1,63 € | 4.075,00 € |
Need more?