Reference Only

1922336

Pluggable Terminal Blocks 14 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1922336

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions14 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
ColorGray
SeriesMSTBV
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMSTBV_2,5/14-GF-5,08_GY MSTBV2514GF508GY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
5,46 €273,00 €
Need more?
Contact Us