Reference Only
1924620000
Headers & Wire Housings BUZ 10.16HP/02/180F AG BK BX.
Datasheet
1924620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,54 € | 183,12 € | |
| 6,04 € | 338,24 € | |
| 5,64 € | 631,68 € | |
| 5,27 € | 1.328,04 € | |
| 5,03 € | 2.535,12 € | |
| 4,92 € | 4.959,36 € |
Need more?