Reference Only
1924640000
Headers & Wire Housings BUZ 10.16HP/04/180F AG BK BX.
Datasheet
1924640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 10.16 mm (0.4 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Spring Clamp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Wire Gauge | 22 AWG to 4 AWG | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 130 C | |
| Contact Material | Copper Alloy | |
| Current Rating | 60 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,20 € | 224,00 € | |
| 10,91 € | 654,60 € | |
| 10,42 € | 1.042,00 € | |
| 9,71 € | 2.524,60 € | |
| 9,40 € | 4.700,00 € |
Need more?