Reference Only
1924740000
Headers & Wire Housings BUZ 10.16HP/05/180SF AG BK BX.
Datasheet
1924740000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,45 € | 247,20 € | |
| 15,09 € | 377,25 € | |
| 14,12 € | 677,76 € | |
| 13,48 € | 1.509,76 € | |
| 12,75 € | 3.264,00 € | |
| 12,51 € | 6.405,12 € |
Need more?