Reference Only
1924750000
Headers & Wire Housings BUZ 10.16HP/06/180SF AG BK BX.
Datasheet
1924750000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,79 € | 213,48 € | |
| 16,51 € | 396,24 € | |
| 15,74 € | 944,40 € | |
| 15,00 € | 1.620,00 € | |
| 14,17 € | 3.570,84 € | |
| 13,95 € | 7.030,80 € |
Need more?