Reference Only
1924950000
Circular Metric Connectors .
Datasheet
1924950000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Coding | A Coded | |
| IP Rating | IP67 | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Male | |
| Insert / Contact Gender | Pin | |
| Subcategory | Circular Connectors | |
| Type | Field Attachable Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536901000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,59 € | 26,59 € | |
| 24,62 € | 246,20 € | |
| 23,93 € | 598,25 € | |
| 23,48 € | 1.174,00 € | |
| 23,15 € | 2.315,00 € | |
| 22,63 € | 5.657,50 € |
Need more?