Reference Only
19252-0135
Obsolete
Cable Ties TIE 7.7 INCH 18LB UV UV BLACK (1000/BAG)
Datasheet
19252-0135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Ties | |
| Length | 7.72 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 8 kg | |
| Color | Black | |
| Features | Weather Resistant | |
| Product Type | Cable Ties | |
| Series | 19252 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192520135 N-08-18-0-M-LC 0192520135 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?