Reference Only
1925906
Pluggable Terminal Blocks 6 Pos 5.08mm Invert Plug 24-12AWG Spring.
Datasheet
1925906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 6 | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Termination Style | Spring Clamp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | FKIC | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 15 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 32.48 mm | |
| Part # Aliases | FKIC_2,5/_6-ST-5,08-RN FKIC256ST508RN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?