Reference Only
1925948
Pluggable Terminal Blocks 10 Pos 5.08mm Invert Plug 24-12AWG Sprin.
Datasheet
1925948 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs - Inverted | |
| Number of Positions | 10 | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | FKIC | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 15 mm | |
| Length | 27 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 52.8 mm | |
| Part # Aliases | FKIC_2,5/10-ST-5,08-RN FKIC2510ST508RN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,29 € | 564,50 € |
Need more?