Reference Only

1928615

Fixed Terminal Blocks FRONT 2.5-H/SA 10 EX BLACK.

Manufacturer:

Mfr Part:
1928615

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch5 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating320 V
Mounting StylePCB Mount
ColorBlack
SeriesFRONT
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFRONT_2,5-H/SA10-EX_BK FRONT25HSA10EXBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
1,58 €79,00 €
Need more?
Contact Us