Reference Only
19287-0134
Punches & Dies ASP Tool Kit, Perishable, Used in an ASP-200 Press that Processes Metal Strip Product.
Datasheet
19287-0134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Description/Function | ASP Tool Kit, perishable, used in ASP-200 press that processes metal strip product | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 192870134 ASP-P-2QD250 0192870134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 452,49 € | 452,49 € | |
| 438,03 € | 2.190,15 € | |
| 428,34 € | 4.283,40 € |
Need more?