Reference Only
19288-0219
Punches & Dies KRIMPING DIE (ATP-C- G DIE (ATP-C-730-E2).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Product Type | Punches & Dies | |
| Series | 207125 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 0192880219 192880219 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 152,93 € | 152,93 € | |
| 146,92 € | 734,60 € | |
| 143,61 € | 1.436,10 € | |
| 140,58 € | 3.514,50 € | |
| 138,76 € | 6.938,00 € |
Need more?