Reference Only
1930519
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Through Hole Header.
Datasheet
1930519 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Through Hole | |
| Current Rating | 3 A | |
| Voltage Rating | 160 V | |
| Color | Black | |
| Series | FK-MPT | |
| Contact Plating | Tin | |
| Height | 13.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 9.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Width | 23.5 mm | |
| Part # Aliases | FK-MPT_0,5/_6-ICVA-3,5 FKMPT056ICVA35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---