Reference Only

1930535

Pluggable Terminal Blocks 8 Pos 3.5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1930535

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating3 A
Voltage Rating250 V
ColorBlack
SeriesFK-MPT
PackagingBulk
Contact PlatingTin
Height13.6 mm
Housing MaterialPolyamide (PA)
Length9.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width30.5 mm
Part # AliasesFK-MPT_0,5/_8-ICVA-3,5 FKMPT058ICVA35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,91 €145,50 €
Need more?
Contact Us