Reference Only

1930577

Pluggable Terminal Blocks 12 Pos 3.5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1930577

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12 Position
Pitch3.5 mm
Termination StyleThrough Hole
Current Rating3 A
Voltage Rating160 V
ColorBlack
SeriesFK-MPT
Contact PlatingTin
Height13.6 mm
Housing MaterialPolyamide (PA)
Length9.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width44.5 mm
Part # AliasesFK-MPT_0,5/12-ICVA-3,5 FKMPT0512ICVA35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
4,31 €215,50 €
Need more?
Contact Us