Reference Only
1932470000
Pluggable Terminal Blocks SVZ 7.62HP/04/180SH180 SN BK.
Datasheet
1932470000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Screwless | |
| Termination Style | Spring Clamp | |
| Mounting Style | Panel Mount | |
| Current Rating | 57 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Range | 24 AWG to 8 AWG | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 25.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 85.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 45.72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,12 € | 303,00 € | |
| 10,30 € | 515,00 € | |
| 9,82 € | 982,00 € | |
| 9,56 € | 2.390,00 € |
Need more?