Reference Only
1933480000
Headers & Wire Housings BVZ 7.62HP/04/180SH200C SN BK.
Datasheet
1933480000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,30 € | 257,50 € | |
| 10,29 € | 514,50 € | |
| 9,81 € | 981,00 € | |
| 9,34 € | 2.335,00 € | |
| 9,00 € | 4.500,00 € | |
| 8,79 € | 8.790,00 € |
Need more?