Reference Only
19365101420
Heavy Duty Power Connectors 10B EX Hood Top DBL Low Construction M20.
Datasheet
19365101420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Ex | |
| Product | Hoods | |
| Housing / Hood Size | 10B | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,52 € | 435,20 € | |
| 41,44 € | 1.036,00 € | |
| 40,06 € | 2.003,00 € | |
| 39,09 € | 3.909,00 € |
Need more?