Reference Only

1938208-5

Obsolete
Fiber Optic Cable Assemblies FOCA MPO-MPO QSFP MM50

Manufacturer:

Mfr Part:
1938208-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
SeriesQSFP
ModeMultimode
ApplicationRiser
Connector End AMPO
Connector End BMPO
Cable TypeBuffered Fiber
Fiber DiameterOM2 50/125 Micron
Cable Length5 m
Number of Fibers8 Fiber
Ferrule MaterialThermoplastic
PackagingBulk
Jacket ColorOrange
Cable Diameter3 mm
FeaturesMultimode
Insertion Loss0.52 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?