Reference Only
19400061262
Heavy Duty Power Connectors SURFACE MOUNTNG HSG 1 SIDE ENTRY.
Datasheet
19400061262 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Connectors | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Side | |
| Thread Size | M32 | |
| Housing Material | Aluminum | |
| IP Rating | IP65, IP68, IP69 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-40-006-1262 019 40 006 1262 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 361,96 € | 361,96 € | |
| 307,72 € | 3.077,20 € | |
| 295,13 € | 7.378,25 € |
Need more?