Reference Only
19400169902
Heavy Duty Power Connectors HPR16 EasyCon Cover 4xM25.
Datasheet
19400169902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HPR EasyCon | |
| Product | Accessories | |
| Accessory Type | Mounting Cover | |
| Housing / Hood Size | 16HPR | |
| Thread Size | M25 | |
| Housing Material | Aluminum | |
| IP Rating | IP65, IP68, IP69 | |
| Tradename | Han | |
| For Use With | SMD Hoods and Housings | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,82 € | 116,82 € | |
| 113,91 € | 1.139,10 € | |
| 110,80 € | 2.770,00 € | |
| 109,33 € | 5.466,50 € |
Need more?