Reference Only
19403-1230
End of Life
Heavy Duty Power Connectors HOUSING SC CONNECTOR R PANEL MOUNT 10 AWG
Datasheet
19403-1230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19403 | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position | |
| Voltage Rating | 300 V | |
| Contact Plating | Tin | |
| Wire Gauge Min | 10 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Tradename | SCPC | |
| Flammability Rating | UL 94 5VA | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Angle | Vertical | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0194031230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?