Reference Only

1941139

Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1941139

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12 Position
Pitch2.5 mm
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating80 V
SeriesMCD
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMCD_0,5/12-G1U-2,5 MCD0512G1U25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
10,94 €547,00 €
Need more?
Contact Us