Reference Only
19413-0096
Terminals Solderless Terminals Kit, HVAC Electrical Terminal Assortment, 450 Pieces.
Datasheet
19413-0096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 19413 | |
| Length | 280 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | KIT-MX1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,84 € | 1.216,80 € | |
| 59,08 € | 3.544,80 € | |
| 54,67 € | 5.467,00 € |
Need more?