Reference Only
19413-0098
Terminals Solderless Terminals Kit, Fully Insulated Quick Disconnects, 150 Pieces.
Datasheet
19413-0098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 19413 | |
| Length | 210 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | KIT-MX3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,93 € | 742,32 € | |
| 28,70 € | 1.377,60 € | |
| 28,29 € | 3.394,80 € | |
| 27,29 € | 7.204,56 € |
Need more?