Reference Only
19413-0103
Terminals Solderless Terminals Kit, Non-Insulated Terminal Assortment, 240 Pieces.
Datasheet
19413-0103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 19413 | |
| Length | 280 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | KIT-MX8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,15 € | 1.347,60 € | |
| 53,61 € | 2.573,28 € | |
| 51,56 € | 6.187,20 € |
Need more?