
19418-0045
Headers & Wire Housings 12 WAY RCPT ASSY 22- -18 AWG KEY B NO CPA.
Datasheet
19418-0045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Receptacle | |
| Series | 19418 | |
| Tradename | MX150L | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194180045 194180045 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.728 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,87 € | 6.687,36 € | |
| 3,68 € | 9.538,56 € |
Need more?