Reference Only

1943409

Pluggable Terminal Blocks IC 2,5 HC/11-G-5,08.

Manufacturer:

Mfr Part:
1943409

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions11
Pitch5.08 mm
Current Rating16 A
Voltage Rating320 V
ColorGreen
SeriesIC
Contact MaterialCopper
Height13.7 mm
Length1.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width57.88 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
3,92 €196,00 €
Need more?
Contact Us