Reference Only
194D104X0050A7B
Tantalum Capacitors - Solid SMD 0.1uF 50volts 20% A case Conformal.
Datasheet
194D104X0050A7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Series | 194D | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | 20 % | |
| Case Code - in | 1005 | |
| Case Code - mm | 2513 | |
| Mfr Case Code | A Case | |
| Length | 2.54 mm (0.1 in) | |
| Width | 1.27 mm (0.05 in) | |
| Height | 1.27 mm (0.05 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Surface Mounts | |
| Dissipation Factor DF | 4 | |
| Leakage Current | 500 nA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,66 € | 574,50 € | |
| 6,88 € | 688,00 € | |
| 6,87 € | 6.870,00 € |
Need more?