Reference Only
1954643-1
USB Connectors USB Recept Coupler Female.
Datasheet
1954643-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Shell Plating | Tin over Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?