Reference Only

1954647

Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1954647

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
ColorBlack
SeriesCC
Contact PlatingTin
Height8.6 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width40.24 mm
Part # AliasesCC_2,5/_8-G-5,08_P26THRR56 CC258G508P26THRR56

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 330 / Multiples: 330)
Quantity Unit PriceExt. Price
2,95 €973,50 €
Need more?
Contact Us