
19590202105
New Product
Standard Circular Connector .
Datasheet
19590202105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Accessory Type | Cap | |
| Color | Blue | |
| Housing Material | Polyethylene (PE) | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,75 € | 5,50 € | |
| 2,50 € | 25,00 € | |
| 2,37 € | 59,25 € | |
| 2,21 € | 221,00 € | |
| 1,93 € | 482,50 € | |
| 1,87 € | 935,00 € | |
| 1,66 € | 1.660,00 € | |
| 1,56 € | 3.900,00 € |
Need more?